
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
250mcd
Length
19.4mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 81.00
AED 81.00 Each (ex VAT)
AED 85.05
AED 85.05 Each (inc. VAT)
1
AED 81.00
AED 81.00 Each (ex VAT)
AED 85.05
AED 85.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 81.00 |
| 15 - 49 | AED 74.53 |
| 50 - 99 | AED 67.84 |
| 100+ | AED 61.36 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
250mcd
Length
19.4mm
Country of Origin
United Kingdom
Product Details