
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
250mcd
Length
16.6mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 68.53
AED 68.53 Each (ex VAT)
AED 71.96
AED 71.96 Each (inc. VAT)
1
AED 68.53
AED 68.53 Each (ex VAT)
AED 71.96
AED 71.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 68.53 |
| 15 - 24 | AED 61.69 |
| 25 - 49 | AED 56.18 |
| 50+ | AED 50.66 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
250mcd
Length
16.6mm
Country of Origin
United Kingdom
Product Details