
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Current Rating
20mA
Intensity
40mcd
Length
25.5mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 33.54
AED 33.54 Each (ex VAT)
AED 35.22
AED 35.22 Each (inc. VAT)
1
AED 33.54
AED 33.54 Each (ex VAT)
AED 35.22
AED 35.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 33.54 |
| 25 - 49 | AED 29.75 |
| 50 - 99 | AED 26.43 |
| 100+ | AED 23.43 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Current Rating
20mA
Intensity
40mcd
Length
25.5mm
Country of Origin
United Kingdom
Product Details