RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius

RS Stock No.: 399-0596Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

10m

Material

PVC

Outer Diameter

47.6mm

Suitable Applications

Alcohol, Food, Milk, Water, Wine

Colour

Yellow

Bend Radius

180mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.

White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor

View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

10m

Material

PVC

Outer Diameter

47.6mm

Suitable Applications

Alcohol, Food, Milk, Water, Wine

Colour

Yellow

Bend Radius

180mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.

White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3:1 Safety factor