RS PRO Yellow PVC Reinforced Flexible Ducting, 5m, 220mm Bend Radius

RS Stock No.: 327-8420Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

58.2mm

Suitable Applications

Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine

Colour

Yellow

Bend Radius

220mm

Reinforced

Yes

Country of Origin

Italy

Product details

Příslušenství pro statické systémy

Příslušenství, které lze použít se statickými systémy pro extrakci tvaru vlnitého Weller.

Spares & Replacements - Weller

You may be interested in
RS PRO Hose Pipe, 6 bar, 5 m Long
AED 1,246.35Each (ex VAT)
View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 5m, 220mm Bend Radius

P.O.A.

RS PRO Yellow PVC Reinforced Flexible Ducting, 5m, 220mm Bend Radius

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 6 bar, 5 m Long
AED 1,246.35Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

58.2mm

Suitable Applications

Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine

Colour

Yellow

Bend Radius

220mm

Reinforced

Yes

Country of Origin

Italy

Product details

Příslušenství pro statické systémy

Příslušenství, které lze použít se statickými systémy pro extrakci tvaru vlnitého Weller.

Spares & Replacements - Weller

You may be interested in
RS PRO Hose Pipe, 6 bar, 5 m Long
AED 1,246.35Each (ex VAT)