RS PRO 510Ω Wire Wound Resistor 1W ±5%
RS Stock No.: 146-8272Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
510Ω
Power Rating
1W
Tolerance
±5%
Axial/Radial
Axial
Technology
Wire Wound
Series
RSAWW
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 12.05
Each (In a Pack of 5) (ex VAT)
AED 12.652
Each (In a Pack of 5) (inc. VAT)
RS PRO 510Ω Wire Wound Resistor 1W ±5%
5
AED 12.05
Each (In a Pack of 5) (ex VAT)
AED 12.652
Each (In a Pack of 5) (inc. VAT)
RS PRO 510Ω Wire Wound Resistor 1W ±5%
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.05 | AED 60.25 |
25 - 95 | AED 11.75 | AED 58.75 |
100 - 245 | AED 11.40 | AED 57.00 |
250+ | AED 11.15 | AED 55.75 |
Technical Document
Specifications
Brand
RS ProResistance
510Ω
Power Rating
1W
Tolerance
±5%
Axial/Radial
Axial
Technology
Wire Wound
Series
RSAWW
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico