Technical Document
Specifications
Brand
RS ProOutput Voltage
2.5V dc
Output Current
60A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
79.5%
Minimum Temperature
-30°C
Weight
900g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
2.5V dc
Output Current
60A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
79.5%
Minimum Temperature
-30°C
Weight
900g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
