Speedal Al rod stock,24in L 2in dia

RS Stock No.: 246-4018Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

24in

Rod Diameter

2in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Speedal Al rod stock,24in L 2in dia

P.O.A.

Speedal Al rod stock,24in L 2in dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

24in

Rod Diameter

2in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in