Thermocouple & Extension Wire Type K, -75 → +250 °C PTFE Sheath 10m
RS Stock No.: 827-6053Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInsulation Material
PTFE
Length
10m
Maximum Operating Temperature
+250°C
Thermocouple Type
K
Core Strands
7/0.2mm
Cable Shape
Single Shot
Number of Strands
7
Country of Origin
United Kingdom
You may be interested in
RS PRO Type KT Thermocouple Cable/Wire, Unscreened 25 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 StrandsBrand: RS PRO
AED 599.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Thermocouple & Extension Wire Type K, -75 → +250 °C PTFE Sheath 10m
1
P.O.A.
Thermocouple & Extension Wire Type K, -75 → +250 °C PTFE Sheath 10m
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Type KT Thermocouple Cable/Wire, Unscreened 25 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 StrandsBrand: RS PRO
AED 599.50Each (ex VAT)
Technical Document
Specifications
Brand
RS ProInsulation Material
PTFE
Length
10m
Maximum Operating Temperature
+250°C
Thermocouple Type
K
Core Strands
7/0.2mm
Cable Shape
Single Shot
Number of Strands
7
Country of Origin
United Kingdom
You may be interested in
RS PRO Type KT Thermocouple Cable/Wire, Unscreened 25 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 StrandsBrand: RS PRO
AED 599.50Each (ex VAT)