Tool Steel Rectangular Bar, 18in x 4in x 1/4in

RS Stock No.: 680-050Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Tool Steel

Length

18in

Width

4in

You may be interested in
RS PRO Flat, 100 mm W, 5 mm H, 500 mm L
AED 702.36Each (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

Tool Steel Rectangular Bar, 18in x 4in x 1/4in

P.O.A.

Tool Steel Rectangular Bar, 18in x 4in x 1/4in

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat, 100 mm W, 5 mm H, 500 mm L
AED 702.36Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Tool Steel

Length

18in

Width

4in

You may be interested in
RS PRO Flat, 100 mm W, 5 mm H, 500 mm L
AED 702.36Each (ex VAT)