Type C - Europe, Type E - French 7 Gang Extension socket, 1.5m Cable, 250 V ac
RS Stock No.: 481-361Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Sockets
7
Socket Type
Type C - Europe, Type E - French
Cord Length
1.5m
Voltage Rating
250 V ac
Corded
Yes
Height
54mm
Length
220mm
Width
110mm
Country of Origin
China
You may be interested in
RS PRO 1.5 m 7 Socket USB Type C, European Socket, Type F - German Schuko Extension Lead Power Strips, 250VBrand: RS PRO
AED 125.78Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Type C - Europe, Type E - French 7 Gang Extension socket, 1.5m Cable, 250 V ac
1
P.O.A.
Type C - Europe, Type E - French 7 Gang Extension socket, 1.5m Cable, 250 V ac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 1.5 m 7 Socket USB Type C, European Socket, Type F - German Schuko Extension Lead Power Strips, 250VBrand: RS PRO
AED 125.78Each (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Sockets
7
Socket Type
Type C - Europe, Type E - French
Cord Length
1.5m
Voltage Rating
250 V ac
Corded
Yes
Height
54mm
Length
220mm
Width
110mm
Country of Origin
China
You may be interested in
RS PRO 1.5 m 7 Socket USB Type C, European Socket, Type F - German Schuko Extension Lead Power Strips, 250VBrand: RS PRO
AED 125.78Each (ex VAT)