RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 480-1661Brand: RS PROManufacturers Part No.: UFE 8A 250V
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)