Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

USB 2.0 SHARE SWITCH HUB

RS Stock No.: 514-0923Brand: RS PRO
View all in Home

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 2.0

Dimensions

64 x 103 x 23mm

Depth

103mm

Height

23mm

Width

64mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

USB 2.0 SHARE SWITCH HUB

P.O.A.

USB 2.0 SHARE SWITCH HUB
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 2.0

Dimensions

64 x 103 x 23mm

Depth

103mm

Height

23mm

Width

64mm

You may be interested in