RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 480-1380Brand: RS PROManufacturers Part No.: USL 0.315A 250V
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

315mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm
AED 22.271 Pack of 10 (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm
AED 22.271 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

315mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 315mA T Glass Cartridge Fuse, 5 x 20mm
AED 22.271 Pack of 10 (ex VAT)