Rubbermaid Commercial Products Slim Jim 60L Blue Waste Bin

RS Stock No.: 123-5996Brand: Rubbermaid Commercial ProductsManufacturers Part No.: 1971257
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

60L

Colour

Blue

Wheels

No

Trade Name

Slim Jim

Depth

558.8mm

Height

635mm

Width

279.4mm

Lid

No

Country of Origin

United States

P.O.A.

Rubbermaid Commercial Products Slim Jim 60L Blue Waste Bin

P.O.A.

Rubbermaid Commercial Products Slim Jim 60L Blue Waste Bin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Capacity

60L

Colour

Blue

Wheels

No

Trade Name

Slim Jim

Depth

558.8mm

Height

635mm

Width

279.4mm

Lid

No

Country of Origin

United States