Rubycon 22μF Electrolytic Capacitor 100V dc, Through Hole - 100PK22MEFC6.3X11

RS Stock No.: 763-9494Brand: RubyconManufacturers Part No.: 100PK22MEFC6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

135mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PK

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 22 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.225Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 6.69

AED 0.268 Each (In a Pack of 25) (ex VAT)

AED 7.02

AED 0.281 Each (In a Pack of 25) (inc. VAT)

Rubycon 22μF Electrolytic Capacitor 100V dc, Through Hole - 100PK22MEFC6.3X11
Select packaging type

AED 6.69

AED 0.268 Each (In a Pack of 25) (ex VAT)

AED 7.02

AED 0.281 Each (In a Pack of 25) (inc. VAT)

Rubycon 22μF Electrolytic Capacitor 100V dc, Through Hole - 100PK22MEFC6.3X11

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 22 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.225Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

135mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PK

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 22 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.225Each (In a Pack of 100) (ex VAT)