Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
3000h
Series
ML
Ripple Current
48mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ML Series
Stock information temporarily unavailable.
AED 40.12
AED 0.802 Each (In a Pack of 50) (ex VAT)
AED 42.13
AED 0.842 Each (In a Pack of 50) (inc. VAT)
50
AED 40.12
AED 0.802 Each (In a Pack of 50) (ex VAT)
AED 42.13
AED 0.842 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 0.802 | AED 40.12 |
| 500 - 2450 | AED 0.802 | AED 40.12 |
| 2500 - 4950 | AED 0.802 | AED 40.12 |
| 5000 - 9950 | AED 0.749 | AED 37.45 |
| 10000+ | AED 0.749 | AED 37.45 |
Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
3000h
Series
ML
Ripple Current
48mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details


