Technical Document
Specifications
Brand
RubyconCapacitance
4700µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Tolerance
±20%
Series
YXF
Ripple Current
1.85A
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Stock information temporarily unavailable.
Please check again later.
AED 1.60
Each (In a Pack of 5) (ex VAT)
AED 1.68
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 1.60
Each (In a Pack of 5) (ex VAT)
AED 1.68
Each (In a Pack of 5) (inc VAT)
Standard
5
Technical Document
Specifications
Brand
RubyconCapacitance
4700µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Tolerance
±20%
Series
YXF
Ripple Current
1.85A
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.