Rubycon 470μF Electrolytic Capacitor 160V dc, Through Hole - 160MXG470MEFCSN20X30

RS Stock No.: 652-3262Brand: RubyconManufacturers Part No.: 160MXG470MEFCSN20X30
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

MXG

Ripple Current

1.4A

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.25

Each (ex VAT)

AED 3.41

Each (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 160V dc, Through Hole - 160MXG470MEFCSN20X30

AED 3.25

Each (ex VAT)

AED 3.41

Each (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 160V dc, Through Hole - 160MXG470MEFCSN20X30
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

MXG

Ripple Current

1.4A

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more