Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
PK
Tolerance
±20%
Ripple Current
83mArms
Leakage Current
0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV≤1000)
Product details
PK Series
Stock information temporarily unavailable.
AED 25.68
AED 2.568 Each (In a Pack of 10) (ex VAT)
AED 26.96
AED 2.696 Each (In a Pack of 10) (inc. VAT)
10
AED 25.68
AED 2.568 Each (In a Pack of 10) (ex VAT)
AED 26.96
AED 2.696 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 2.568 | AED 25.68 |
| 100 - 490 | AED 2.568 | AED 25.68 |
| 500 - 990 | AED 2.514 | AED 25.14 |
| 1000 - 1990 | AED 2.514 | AED 25.14 |
| 2000+ | AED 2.514 | AED 25.14 |
Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
PK
Tolerance
±20%
Ripple Current
83mArms
Leakage Current
0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV≤1000)
Product details


