Rubycon 6800μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXF6800M18X35.5

RS Stock No.: 224-4246Brand: RubyconManufacturers Part No.: 16YXF6800M18X35.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

6800µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

2.2A

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 6800μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXF6800M18X35.5
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 6800μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXF6800M18X35.5

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

6800µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

2.2A

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in