Rubycon 100μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250YK100M16X31.5

RS Stock No.: 193-7234Brand: RubyconManufacturers Part No.: 250YK100M16X31.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

450mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 100μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250YK100M16X31.5
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 100μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250YK100M16X31.5

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

450mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in