Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
970mA
Leakage Current
3 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
970mA
Leakage Current
3 μA