Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK470M10X12.5

RS Stock No.: 193-6821Brand: RubyconManufacturers Part No.: 25YK470M10X12.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

550mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK470MEFC8X11.5
AED 1.292Each (In a Pack of 10) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK470M10X12.5
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK470M10X12.5

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK470MEFC8X11.5
AED 1.292Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

550mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK470MEFC8X11.5
AED 1.292Each (In a Pack of 10) (ex VAT)