Technical Document
Specifications
Brand
RubyconCapacitance
22µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
BXF
Ripple Current
500mA
Leakage Current
0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min
Tolerance
±20%
Product details
BXF Series
Stock information temporarily unavailable.
Please check again later.
AED 4.55
Each (In a Pack of 2) (ex VAT)
AED 4.778
Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 4.55
Each (In a Pack of 2) (ex VAT)
AED 4.778
Each (In a Pack of 2) (inc. VAT)
Standard
2
Technical Document
Specifications
Brand
RubyconCapacitance
22µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
BXF
Ripple Current
500mA
Leakage Current
0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min
Tolerance
±20%
Product details