Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TLV470M12.5X13.5

RS Stock No.: 725-8196Brand: RubyconManufacturers Part No.: 35TLV470M12.5X13.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Ripple Current

1.1A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

TLV

Product details

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 470 μF Capacitor 35 V dc, Surface Mount Solder 200
AED 4.437Each (On a Reel of 200) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TLV470M12.5X13.5

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TLV470M12.5X13.5

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 470 μF Capacitor 35 V dc, Surface Mount Solder 200
AED 4.437Each (On a Reel of 200) (ex VAT)

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Ripple Current

1.1A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

TLV

Product details

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 470 μF Capacitor 35 V dc, Surface Mount Solder 200
AED 4.437Each (On a Reel of 200) (ex VAT)