Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
KXW
Ripple Current
380mA
Leakage Current
3√CV μA
Tolerance
±20%
Product details
KXW Series
Stock information temporarily unavailable.
Please check again later.
AED 11.60
Each (In a Pack of 2) (ex VAT)
AED 12.18
Each (In a Pack of 2) (inc VAT)
2
AED 11.60
Each (In a Pack of 2) (ex VAT)
AED 12.18
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 11.60 | AED 23.20 |
20 - 98 | AED 7.20 | AED 14.40 |
100 - 248 | AED 5.40 | AED 10.80 |
250+ | AED 5.15 | AED 10.30 |
Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
KXW
Ripple Current
380mA
Leakage Current
3√CV μA
Tolerance
±20%
Product details