Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Tolerance
±20%
Series
ZLG
Leakage Current
0.01 CV or 3 μA
Ripple Current
480mA
Product details
ZLG Series
Stock information temporarily unavailable.
AED 34.78
AED 0.696 Each (In a Pack of 50) (ex VAT)
AED 36.52
AED 0.731 Each (In a Pack of 50) (inc. VAT)
50
AED 34.78
AED 0.696 Each (In a Pack of 50) (ex VAT)
AED 36.52
AED 0.731 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 0.696 | AED 34.78 |
| 500 - 950 | AED 0.588 | AED 29.42 |
| 1000 - 2450 | AED 0.535 | AED 26.75 |
| 2500 - 4950 | AED 0.482 | AED 24.08 |
| 5000+ | AED 0.428 | AED 21.40 |
Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Tolerance
±20%
Series
ZLG
Leakage Current
0.01 CV or 3 μA
Ripple Current
480mA
Product details


