Technical Document
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
303 Stainless Steel
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp
Width
11mm
Stock information temporarily unavailable.
AED 259.51
AED 259.51 Each (ex VAT)
AED 272.49
AED 272.49 Each (inc. VAT)
Ruland Shaft Collar, One Piece, Clamp, Bore 12mm, OD 28mm, W 11mm, 303 Stainless Steel
1
AED 259.51
AED 259.51 Each (ex VAT)
AED 272.49
AED 272.49 Each (inc. VAT)
Ruland Shaft Collar, One Piece, Clamp, Bore 12mm, OD 28mm, W 11mm, 303 Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
12mm
One/Two Piece
One Piece
Material
303 Stainless Steel
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp
Width
11mm
