Technical Document
Specifications
Brand
RulandShaft Diameter
15mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5
Width
13mm
Stock information temporarily unavailable.
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Stainless Steel
1
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
15mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5
Width
13mm
