Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S/steel set screw coupling,14x14mm bore

RS Stock No.: 325-8303Brand: RulandManufacturers Part No.: MFS40-14-14-SS
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Outside Diameter

40mm

Length

55mm

Torque Rating

23Nm

Torsional Stiffness

0.27°/Nm

Misalignment - Angular

Misalignment - Parallel

0.76mm

Misalignment - Axial

0.38mm

Stock information temporarily unavailable.

P.O.A.

S/steel set screw coupling,14x14mm bore

P.O.A.

S/steel set screw coupling,14x14mm bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Outside Diameter

40mm

Length

55mm

Torque Rating

23Nm

Torsional Stiffness

0.27°/Nm

Misalignment - Angular

Misalignment - Parallel

0.76mm

Misalignment - Axial

0.38mm