Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland, 19.1mm Outside Diameter, 5mm Bore Oldham Style Coupling Hub

RS Stock No.: 359-7377Brand: RulandManufacturers Part No.: MOCT19-5-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Bore

5mm

Outside Diameter

19.1mm

Product details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ruland, 19.1mm Outside Diameter, 5mm Bore Oldham Style Coupling Hub

P.O.A.

Ruland, 19.1mm Outside Diameter, 5mm Bore Oldham Style Coupling Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Bore

5mm

Outside Diameter

19.1mm

Product details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in