Technical Document
Specifications
Brand
RulandShaft Diameter
35mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
57mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Stock information temporarily unavailable.
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
1
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
35mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
57mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
