Technical Document
Specifications
Brand
RulandShaft Diameter
40mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
60mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
Stock information temporarily unavailable.
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Steel
1
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
40mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
60mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
