Technical Document
Specifications
Brand
RulandOverall Length
117.6mm
Overall Diameter
108mm
Material
Nitrile
Size
76.07 mm
Country of Origin
United States
AED 676.41
AED 676.41 Each (ex VAT)
AED 710.23
AED 710.23 Each (inc. VAT)
Ruland Joint Gaiter, 117.6mm Length
1
AED 676.41
AED 676.41 Each (ex VAT)
AED 710.23
AED 710.23 Each (inc. VAT)
Ruland Joint Gaiter, 117.6mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RulandOverall Length
117.6mm
Overall Diameter
108mm
Material
Nitrile
Size
76.07 mm
Country of Origin
United States
