Technical Document
Specifications
Brand
SaftSize
2/3 A
Nominal Voltage
1.2V
Capacity
670mAh
Chemistry
NiCd
Terminal Type
Tagged
Operating Temperature Range
-20 → +60°C
Product details
VE and VSE NiCd Rechargeable Batteries with Lugs
High-power NiCd rechargeable batteries have 15 → 20 % higher capacity than standard models.
Can operate under cyclic or permanent charge.
All models feature solder lugs.
NiCd Rechargeable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SaftSize
2/3 A
Nominal Voltage
1.2V
Capacity
670mAh
Chemistry
NiCd
Terminal Type
Tagged
Operating Temperature Range
-20 → +60°C
Product details
VE and VSE NiCd Rechargeable Batteries with Lugs
High-power NiCd rechargeable batteries have 15 → 20 % higher capacity than standard models.
Can operate under cyclic or permanent charge.
All models feature solder lugs.