Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAFT, 139174, 1.2V, CS, NiCd Rechargeable Battery, 1.5Ah

RS Stock No.: 172-5457Brand: SaftManufacturers Part No.: 139174
brand-logo

Technical Document

Specifications

Brand

Saft

Size

CS

Nominal Voltage

1.2V

Capacity

1.5Ah

Chemistry

NiCd

Terminal Type

Tagged

Product details

NiCd High-Temperature Batteries

NiCd rechargeable batteries designed for applications requiring temperature resistance during charging.Can operate under cyclic or permanent charge.All models feature solder lugs.

NiCd Rechargeable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SAFT, 139174, 1.2V, CS, NiCd Rechargeable Battery, 1.5Ah

P.O.A.

SAFT, 139174, 1.2V, CS, NiCd Rechargeable Battery, 1.5Ah
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Saft

Size

CS

Nominal Voltage

1.2V

Capacity

1.5Ah

Chemistry

NiCd

Terminal Type

Tagged

Product details

NiCd High-Temperature Batteries

NiCd rechargeable batteries designed for applications requiring temperature resistance during charging.Can operate under cyclic or permanent charge.All models feature solder lugs.

NiCd Rechargeable