Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Button Microswitch, PCB Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 301-2422Brand: Saia-BurgessManufacturers Part No.: 15067
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^7Operations

Release Force

0.25N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Ultra Miniature F Series Switch

SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Button Microswitch, PCB Terminal, 5 A @ 250 V ac, SPDT, IP40

P.O.A.

Saia-Burgess Button Microswitch, PCB Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^7Operations

Release Force

0.25N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Ultra Miniature F Series Switch

SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C

Approvals

UL, CSA