SPDT 2 function timer,0.05sec-60hr
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.5 s → 60h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
75mm
Depth
109mm
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 h, 0.05-10 min, 0.05-10Brand: Finder
AED 540.33Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SPDT 2 function timer,0.05sec-60hr
1
P.O.A.
SPDT 2 function timer,0.05sec-60hr
Stock information temporarily unavailable.
1
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 h, 0.05-10 min, 0.05-10Brand: Finder
AED 540.33Each (ex VAT)
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.5 s → 60h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
75mm
Depth
109mm
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 h, 0.05-10 min, 0.05-10Brand: Finder
AED 540.33Each (ex VAT)