Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

RS Stock No.: 398-7922Brand: Saia-BurgessManufacturers Part No.: PN4GH
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

3.8 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

1.3N

Operating Temperature Range

-10 → +85°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

P.O.A.

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

3.8 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

1.3N

Operating Temperature Range

-10 → +85°C

You may be interested in