Saint Gobain Tygon Ink 1000 Polyolefin, TPE, Flexible Tubing, 3mm ID, 5mm OD, Black, 15m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
3mm
Outer Diameter
5mm
Material
Polyolefin, TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
Digital Printing
Series
Tygon Ink 1000
Maximum Operating Temperature
+55°C
Colour
Black
Length
15m
Reinforced
No
Country of Origin
United States
AED 554.72
AED 554.72 Each (ex VAT)
AED 582.46
AED 582.46 Each (inc. VAT)
1
AED 554.72
AED 554.72 Each (ex VAT)
AED 582.46
AED 582.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
3mm
Outer Diameter
5mm
Material
Polyolefin, TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
Digital Printing
Series
Tygon Ink 1000
Maximum Operating Temperature
+55°C
Colour
Black
Length
15m
Reinforced
No
Country of Origin
United States