Saint Gobain Tygon Ink 1000 Polyolefin, TPE, Flexible Tubing, 4mm ID, 6mm OD, Black, 15m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Polyolefin, TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
7.4 bar
Suitable Applications
Digital Printing
Series
Tygon Ink 1000
Maximum Operating Temperature
+55°C
Colour
Black
Length
15m
Reinforced
No
Country of Origin
United States
AED 576.40
AED 576.40 Each (ex VAT)
AED 605.22
AED 605.22 Each (inc. VAT)
1
AED 576.40
AED 576.40 Each (ex VAT)
AED 605.22
AED 605.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Polyolefin, TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
7.4 bar
Suitable Applications
Digital Printing
Series
Tygon Ink 1000
Maximum Operating Temperature
+55°C
Colour
Black
Length
15m
Reinforced
No
Country of Origin
United States