Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 7.9mm ID, 12.7mm OD, Black, 15.2m

RS Stock No.: 271-172Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: A0E00027
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7.9mm

Outer Diameter

12.7mm

Material

Rubber

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Chemical

Series

Versilon™ TR-1055

Maximum Operating Temperature

+121°C

Colour

Black

Length

15.2m

Reinforced

No

Country of Origin

United States

AED 676.57

AED 676.57 Each (ex VAT)

AED 710.40

AED 710.40 Each (inc. VAT)

Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 7.9mm ID, 12.7mm OD, Black, 15.2m

AED 676.57

AED 676.57 Each (ex VAT)

AED 710.40

AED 710.40 Each (inc. VAT)

Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 7.9mm ID, 12.7mm OD, Black, 15.2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7.9mm

Outer Diameter

12.7mm

Material

Rubber

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Chemical

Series

Versilon™ TR-1055

Maximum Operating Temperature

+121°C

Colour

Black

Length

15.2m

Reinforced

No

Country of Origin

United States