Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 4mm ID, 6mm OD, Transparent, 50m
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Silicone
Hose Pipe Action
Transfer
Series
Versilon® SR-1060
Minimum Operating Temperature
+220°C
Colour
Transparent
Length
50m
Food Grade
Yes
Reinforced
No
Country of Origin
France
AED 559.65
AED 559.65 Each (ex VAT)
AED 587.63
AED 587.63 Each (inc. VAT)
1
AED 559.65
AED 559.65 Each (ex VAT)
AED 587.63
AED 587.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Silicone
Hose Pipe Action
Transfer
Series
Versilon® SR-1060
Minimum Operating Temperature
+220°C
Colour
Transparent
Length
50m
Food Grade
Yes
Reinforced
No
Country of Origin
France