Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 5mm ID, 8mm OD, Transparent, 25m
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
5mm
Outer Diameter
8mm
Material
Silicone
Hose Pipe Action
Transfer
Suitable Applications
Beverage, Chemical, Food
Series
Versilon® SR-1060
Minimum Operating Temperature
+220°C
Colour
Transparent
Length
25m
Food Grade
Yes
Reinforced
No
Country of Origin
France
AED 488.88
AED 488.88 Each (ex VAT)
AED 513.32
AED 513.32 Each (inc. VAT)
1
AED 488.88
AED 488.88 Each (ex VAT)
AED 513.32
AED 513.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
5mm
Outer Diameter
8mm
Material
Silicone
Hose Pipe Action
Transfer
Suitable Applications
Beverage, Chemical, Food
Series
Versilon® SR-1060
Minimum Operating Temperature
+220°C
Colour
Transparent
Length
25m
Food Grade
Yes
Reinforced
No
Country of Origin
France