Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 7mm ID, 10mm OD, Transparent, 25m

RS Stock No.: 629-725Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: SR1060-0700-1000
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

Silicone

Hose Pipe Action

Transfer

Suitable Applications

Beverage, Chemical, Food

Series

Versilon® SR-1060

Minimum Operating Temperature

+220°C

Colour

Transparent

Length

25m

Food Grade

Yes

Reinforced

No

Country of Origin

France

AED 639.08

AED 639.08 Each (ex VAT)

AED 671.03

AED 671.03 Each (inc. VAT)

Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 7mm ID, 10mm OD, Transparent, 25m

AED 639.08

AED 639.08 Each (ex VAT)

AED 671.03

AED 671.03 Each (inc. VAT)

Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 7mm ID, 10mm OD, Transparent, 25m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

Silicone

Hose Pipe Action

Transfer

Suitable Applications

Beverage, Chemical, Food

Series

Versilon® SR-1060

Minimum Operating Temperature

+220°C

Colour

Transparent

Length

25m

Food Grade

Yes

Reinforced

No

Country of Origin

France