Technical Document
Specifications
Brand
SAMProduct Type
Dispenser Manual Grease Gun
Capacity
300ml
Material
Steel
Standards/Approvals
No
Country of Origin
France
Stock information temporarily unavailable.
AED 134.45
AED 134.45 Each (ex VAT)
AED 141.17
AED 141.17 Each (inc. VAT)
SAM Steel, 300ml
1
AED 134.45
AED 134.45 Each (ex VAT)
AED 141.17
AED 141.17 Each (inc. VAT)
SAM Steel, 300ml
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMProduct Type
Dispenser Manual Grease Gun
Capacity
300ml
Material
Steel
Standards/Approvals
No
Country of Origin
France
