SAM Driver Bit 10 Pieces

RS Stock No.: 221-5933Brand: SAMManufacturers Part No.: E-112-J10
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

SAM

Type

Driver Bit

Size

PH1 mm, PH2 mm, PH3 mm, PZ1 mm, PZ2 mm, PZ3 mm, SL 4 mm, SL 5.5 mm, SL 5.6 mm

Number of Pieces

10

Drive Size

1/4 in

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 104.80

Each (ex VAT)

AED 110.04

Each (inc VAT)

SAM Driver Bit 10 Pieces

AED 104.80

Each (ex VAT)

AED 110.04

Each (inc VAT)

SAM Driver Bit 10 Pieces
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Type

Driver Bit

Size

PH1 mm, PH2 mm, PH3 mm, PZ1 mm, PZ2 mm, PZ3 mm, SL 4 mm, SL 5.5 mm, SL 5.6 mm

Number of Pieces

10

Drive Size

1/4 in

Country of Origin

United States