Technical Document
Specifications
Brand
SAMProduct Type
Belt Sander
Abrasive Material
Zirconium Oxide
Sub Type
Belt
Length
520mm
Width
20mm
Number of Units
50
Standards/Approvals
ISO 9001
Series
KBA
Country of Origin
France
Stock information temporarily unavailable.
AED 204.10
AED 204.10 Each (ex VAT)
AED 214.31
AED 214.31 Each (inc. VAT)
SAM KBA Belt, 520 mm 20mm
1
AED 204.10
AED 204.10 Each (ex VAT)
AED 214.31
AED 214.31 Each (inc. VAT)
SAM KBA Belt, 520 mm 20mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMProduct Type
Belt Sander
Abrasive Material
Zirconium Oxide
Sub Type
Belt
Length
520mm
Width
20mm
Number of Units
50
Standards/Approvals
ISO 9001
Series
KBA
Country of Origin
France
