SAM Hose Reel Reel

RS Stock No.: 666-435Brand: SAMManufacturers Part No.: RA8867
brand-logo

Technical Document

Specifications

Brand

SAM

Product Type

Hose Reel

Auto Rewind

Yes

Sub Type

Reel

Switchable

No

Colour

Black

Jacket Colour

Black

Series

RA8867

Country of Origin

China

Stock information temporarily unavailable.

AED 5,589.79

AED 5,589.79 Each (ex VAT)

AED 5,869.28

AED 5,869.28 Each (inc. VAT)

SAM Hose Reel Reel

AED 5,589.79

AED 5,589.79 Each (ex VAT)

AED 5,869.28

AED 5,869.28 Each (inc. VAT)

SAM Hose Reel Reel

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Product Type

Hose Reel

Auto Rewind

Yes

Sub Type

Reel

Switchable

No

Colour

Black

Jacket Colour

Black

Series

RA8867

Country of Origin

China